Cart

STS8DN6LF6AG

ST STS8DN6LF6AG

image shown is a representation only

ST

DUAL N-CH 60V 8A 21mOhm SO8
Supplier: STMicroelectronics
Matchcode: STS8DN6LF6AG
Rutronik No.: TMOS2556
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.8142 $
2,035.50 $

Prices

2,500 0.8142 $
5,000 0.7677 $
7,500 0.6513 $

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
21 mOhm
Package
SO-8
Q(g)
27 nC
P(tot)
3.2 W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?