Cart

STS5P3LLH6

ST STS5P3LLH6

image shown is a representation only

ST

P-CH 30V 5A 56mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS5P3LLH6
Rutronik No.: TMOS2079
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.487 $
1,217.50 $

Prices

2,500 0.487 $
5,000 0.4591 $
7,500 0.3896 $
10,000 0.3687 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
56 mOhm
Package
SO-8
Q(g)
6 nC
P(tot)
2.7 W
Logic level
YES
Automotive
NO
Technology
STripFETH6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?