Cart

STS5NF60L

ST STS5NF60L

image shown is a representation only

ST

N-CH 60V 5A 55mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS5NF60L
Rutronik No.: TMOSP10611
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.6459 $
1,614.75 $
Article with this quantity is not orderable.

N-CH 60V 5A 55mOhm SO-8 Description

N-Channel 60V - 0.045 Ohm - 5A - SO-8 STripFET MOSFET

Parameter

Configuration
N-CH
V(DS)
60 V
I(D)at Tc=25°C
7.5 A
RDS(on)at 10V
19.5 mOhm
Q(g)
34 nC
P(tot)
2.5 W
Logic level
YES
Mounting
SMD
Technology
StripFET
Fast bodydiode
NO
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?