Cart

STS4DNF60L

ST STS4DNF60L

image shown is a representation only

ST

DUAL 60V 4A 55mOhm SO-8
Supplier: STMicroelectronics
Matchcode: STS4DNF60L
Rutronik No.: TMOS5231
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
On request
On request

DUAL 60V 4A 55mOhm SO-8 Description

N-Channel 60V - 0.045 Ohm - 4A - SO-8 STripFET(TM) II POWER MOSFET

Parameter

Configuartion
Dual N-CH
V(DS)
60 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
55 mOhm
Package
SO-8
Q(g)
15 nC
P(tot)
2 W
R(thJC)
2.5 K/W
Logic level
YES
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?