Cart

STRVS280X02F

ST STRVS280X02F

image shown is a representation only

ST

REPETIT. SUPPR. UNI 220V DO201
Supplier: STMicroelectronics
Matchcode: STRVS280X02F
Rutronik No.: DTRL11219
Unit Pack: 600
MOQ: 3600
package: DO201
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2569 $
924.84 $

REPETIT. SUPPR. UNI 220V DO201 Description

ST Repetitive Voltage Suppressor

Parameter

Package
DO201
Application
UNIDIRECTI
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
280 V
Stand-off V Vwm
188 V
Serie
STRVS
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?