Cart

STRVS185X02E

ST STRVS185X02E

image shown is a representation only

ST

REPETIT. SUPPR. UNI 151V DO15
Supplier: STMicroelectronics
Matchcode: STRVS185X02E
Rutronik No.: DTRL11223
Unit Pack: 1000
MOQ: 8000
package: DO15
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1138 $
910.40 $

REPETIT. SUPPR. UNI 151V DO15 Description

ST Repetitive Voltage Suppressor

Parameter

Package
DO15
Application
UNIDIRECTI
Breakdown-V(BR)
151 V
Automotive
NO
Clamping voltag
185 V
Stand-off V Vwm
128 V
Serie
STRVS
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?