Cart

STR912FAW47X6T

ST STR912FAW47X6T

image shown is a representation only

ST

ARM 9 1152K LQFP128 85°C
Supplier: STMicroelectronics
Matchcode: STR912FAW47X6T
Rutronik No.: ICMCU23468
Unit Pack: 1000
MOQ: 1000
package: LQFP128
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/28/2017
12.71 $
12,710.00 $
Article with this quantity is not orderable.

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
98304 Byte
Digital I/O
80 pins
Package
LQFP128
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
96 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
11
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.7 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?