Cart

STR911FAM42X6

ST STR911FAM42X6

image shown is a representation only

ST

32BIT ARM9 MCU LQFP80 Rev.H
Supplier: STMicroelectronics
Matchcode: STR911FAM42X6
Rutronik No.: ICMCU15694
Unit Pack: 119
MOQ: 714
package: LQFP80
Packaging: TRAY
On request
13.88 $
9,910.32 $

32BIT ARM9 MCU LQFP80 Rev.H Description

32-bit MCU

Parameter

Bus width
32 bit
ROM Size
288 KByte
RAM Size
96000 Byte
Digital I/O
40 pins
Package
LQFP80
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
96 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
11
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?