Cart

STR910FAW32X6

ST STR910FAW32X6

image shown is a representation only

ST

ARM 9 256K LQFP128 85°C
Supplier: STMicroelectronics
Matchcode: STR910FAW32X6
Rutronik No.: ICMCU15191
Unit Pack: 90
MOQ: 540
package: LQFP128
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 12/28/2017
13.36 $
7,214.40 $
Article with this quantity is not orderable.

ARM 9 256K LQFP128 85°C Description

32-bit MCU

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
64000 Byte
Digital I/O
80 pins
Package
LQFP128
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
1
Frequency (max)
48 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
7
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?