Cart

STR736FV0T6

ST STR736FV0T6

image shown is a representation only

ST

32BIT ARM MCU 64 K -40/85
Supplier: STMicroelectronics
Matchcode: STR736FV0T6
Rutronik No.: ICMCU16355
Unit Pack: 90
MOQ: 90
package: TQFP100
Packaging: TRAY
In Stock
12.36 $
1,112.40 $

32BIT ARM MCU 64 K -40/85 Description

32-BIT ARM7 FLASH MICROCONTROLLER WITH 3x CAN, 4 UARTs, 20 TIMERS, ADC, 12 COMM. INTERFACES

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
16000 Byte
Digital I/O
72 pins
Package
TQFP100
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
36 MHz
max No.Timer
6
SPI No.
3
I²C No.
2
max No. PWM
18
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?