Cart

STR2N2VH5

ST STR2N2VH5

image shown is a representation only

ST

N-CH 20V 2,3A 25mOhm@4,5V SOT23
Supplier: STMicroelectronics
Matchcode: STR2N2VH5
Rutronik No.: TMOS1758
Unit Pack: 3000
MOQ: 9000
package: SOT-23
Packaging: REEL
On request
0.0889 $
800.10 $

N-CH 20V 2,3A 25mOhm@4,5V SOT23 Description

N-channel 20 V, 0.025 Ohm, 2.3 A STripFET(TM) V Power MOSFET in SOT-23 package

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
2.3 A
RDS(on)at 10V
25 mOhm
Package
SOT-23
Q(g)
4.6 nC
P(tot)
0.35 W
Logic level
YES
Automotive
NO
Technology
STripFET 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?