Cart

STQ3N45K3-AP

ST STQ3N45K3-AP

image shown is a representation only

ST

N-CH 450V 0,6A 4 Ohm TO-92
Supplier: STMicroelectronics
Matchcode: STQ3N45K3-AP
Rutronik No.: TMOS2072
Unit Pack: 2000
MOQ: 6000
package: TO-92
Packaging: AMMOPACK
On request
0.2009 $
1,205.40 $

Prices

6,000 0.2009 $
12,000 0.1749 $

N-CH 450V 0,6A 4 Ohm TO-92 Description

N-channel 450 V, 3.2 Ohm, 1.8 A, TO-92 SuperMESH3(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
450 V
I(D)at Tc=25°C
0.6 A
RDS(on)at 10V
4000 mOhm
Package
TO-92
Q(g)
9.5 nC
P(tot)
3 W
R(thJC)
42 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?