Cart

STPSC8H065D

ST

SiC-DIODE 8A 650V 1,75V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC8H065D
Rutronik No.: DSKY4985
Unit Pack: 50
MOQ: 50
package: TO220AC
Packaging: TUBE
Soon available
2.28 $
114.00 $

Prices

50 2.28 $
100 2.17 $
150 2.13 $
250 2.02 $
400 1.92 $

SiC-DIODE 8A 650V 1,75V TO220AC Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.75 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
TO220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?