Cart

STPSC8065DY

ST

SiC-D. 8A 650V 1.65V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC8065DY
Rutronik No.: DSKY5134
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
1.73 $
1,730.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.65 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
22 A
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?