Cart

STPSC6H12B-TR1

ST STPSC6H12B-TR1

image shown is a representation only

ST

SiC-D 1200V 6A 1,55V TO252
Supplier: STMicroelectronics
Matchcode: STPSC6H12B-TR1
Rutronik No.: DSKYP5509
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
2.70 $
6,750.00 $

SiC-D 1200V 6A 1,55V TO252 Description

1200 V power Schottky silicon carbide diode

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.55 V
Mounting
SMT
Technology
SiC
I(FSM)
11 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?