Cart

STPSC6H065DI

ST

SiC-D 650V 6A 1,98V TO220AC-2
Supplier: STMicroelectronics
Matchcode: STPSC6H065DI
Rutronik No.: DSKY5244
Unit Pack: 50
MOQ: 600
package: TO220AC-2
Packaging: TUBE
On request
1.70 $
1,020.00 $

SiC-D 650V 6A 1,98V TO220AC-2 Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.98 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
400 A
Automotive
NO
Package
TO220AC-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?