Cart

STPSC6H065D

ST

SiC-D 650V 6A 1,75V TO220-2
Supplier: STMicroelectronics
Matchcode: STPSC6H065D
Rutronik No.: DSKYP5473
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
1.85 $
1,850.00 $

SiC-D 650V 6A 1,75V TO220-2 Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.75 V
Mounting
THT
Technology
SiC
I(FSM)
21 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?