Cart

STPSC606G-TR

ST STPSC606G-TR

image shown is a representation only

ST

SiC-D. 6A 600V 1.70V D2PAK
Supplier: STMicroelectronics
Matchcode: STPSC606G-TR
Rutronik No.: DSKYP5165
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
2.42 $
2,420.00 $

Prices

1,000 2.42 $
2,000 2.27 $

SiC-D. 6A 600V 1.70V D2PAK Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.7 V
Mounting
SMT
Technology
SiC
T(j) max
175 °C
I(FSM)
18 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?