Cart

STPSC5H12D

ST

SiC-D. 5A 1200V 1.35V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC5H12D
Rutronik No.: DSKY4990
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: INDIVIDUAL
On request
3.96 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
35 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?