Cart

STPSC406B-TR

ST STPSC406B-TR

image shown is a representation only

ST

SiC-D. 600V 4A 1.90V TO252-2
Supplier: STMicroelectronics
Matchcode: STPSC406B-TR
Rutronik No.: DSKYP5330
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.0378 $
2,594.50 $

Prices

2,500 1.0378 $
5,000 0.9711 $

SiC-D. 600V 4A 1.90V TO252-2 Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
1.9 V
Mounting
THT
Technology
SiC
I(FSM)
14 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?