Cart

STPSC2H12D

ST

SiC-D. 2A 1200V 1.35V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC2H12D
Rutronik No.: DSKY4989
Unit Pack: 1
MOQ: 1
package: TO220-2
Packaging: INDIVIDUAL
On request
2.51 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
15 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?