Cart

STPSC20H12CWL

ST

SiC-D. 2x10A 1200V 1.35V TO247
Supplier: STMicroelectronics
Matchcode: STPSC20H12C
Rutronik No.: DSKY4982
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
New Product
In Stock
7.88 $
236.40 $

Prices

30 7.88 $
60 7.54 $
90 7.38 $
120 6.98 $
180 6.65 $

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
71 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?