Cart

STPSC20H065CW

ST

SiC-D 650V 20A 1,56V TO-247-3
Supplier: STMicroelectronics
Matchcode: STPSC20H065CW
Rutronik No.: DSKYP5378
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
4.97 $
2,982.00 $

SiC-D 650V 20A 1,56V TO-247-3 Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.56 V
Mounting
THT
Technology
SiC
I(FSM)
22 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?