Cart

STPSC2006CW

ST

SiC-D 600V 20A 1,6V TO247-3
Supplier: STMicroelectronics
Matchcode: STPSC2006CW
Rutronik No.: DSKYP5495
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
8.21 $
4,926.00 $

SiC-D 600V 20A 1,6V TO247-3 Description

600 V power Schottky silicon-carbide diode

Parameter

V(RRM)
600 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
1.6 V
Mounting
THT
Technology
SiC
I(FSM)
40 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?