Cart

STPSC20065D

ST

SiC-D 650V 20A 1,3V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC20065D
Rutronik No.: DSKY5209
Unit Pack: 50
MOQ: 1000
package: TO-220AC
Packaging: TUBE
On request
4.26 $
4,260.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
1.30 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
90 A
Automotive
NO
Package
TO-220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?