Cart

STPSC16H065CT

ST STPSC16H065CT

image shown is a representation only

ST

SiC-D. 2x8A 650V 1.56V TO220AB
Supplier: STMicroelectronics
Matchcode: STPSC16H065CT
Rutronik No.: DSKY4926
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
3.83 $
3,830.00 $

SiC-D. 2x8A 650V 1.56V TO220AB Description

650 V power Schottky silicon carbide diode

Parameter

V(RRM)
650 V
Configuration
CommonCath
I(F)per diode
8 A
V(F)
1.56 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?