Cart

STPSC12C065DY

ST

SiC-D 650V 12A 1.56V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC12C065DY
Rutronik No.: DSKYP5563
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
2.93 $
2,930.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
1.56 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?