Cart

STPSC1206D

ST

SiC-D 650V 12A 1.70V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC1206D
Rutronik No.: DSKY5332
Unit Pack: 50
MOQ: 1000
package: TO220AC
Packaging: REEL
On request
4.08 $
4,080.00 $

SiC-D 650V 12A 1.70V TO220AC Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
CommonCath
I(F)per diode
12 A
V(F)
1.7 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
30 A
Automotive
NO
Package
TO220AC
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?