Cart

STPSC12065DY

ST

SiC-D. 12A 650V 1.30V TO220AC
Supplier: STMicroelectronics
Matchcode: STPSC12065DY
Rutronik No.: DSKY4928
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
2.97 $
2,970.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
1.3 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?