Cart

STPSC10H12CWL

ST STPSC10H12CWL

image shown is a representation only

ST

SiC-D. 2x5A 1200V 1.35V TO247LL
Supplier: STMicroelectronics
Matchcode: STPSC10H12CWL
Rutronik No.: DSKY4993
Unit Pack: 1
MOQ: 1
package: TO247
Packaging: INDIVIDUAL
On request
7.98 $
0 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
35 A
Automotive
NO
Package
TO247
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?