Cart

STPSC10H065G-TR

ST STPSC10H065G-TR

image shown is a representation only

ST

SiC-D 650V 10A 1.75V D2PAK
Supplier: STMicroelectronics
Matchcode: STPSC10H065
Rutronik No.: DSKYP5377
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Soon available
2.10 $
2,100.00 $

Prices

1,000 2.10 $
2,000 1.95 $
3,000 1.77 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.56 V
Mounting
SMT
Technology
SiC
I(FSM)
22 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?