Cart

STPSC1006D

ST

SiC-D. 10A 600V 1.70V TO220-2
Supplier: STMicroelectronics
Matchcode: STPSC1006D
Rutronik No.: DSKYP5025
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
3.34 $
3,340.00 $

SiC-D. 10A 600V 1.70V TO220-2 Description

600 V power Schottky silicon carbide diode

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.4 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
40 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?