Cart

STPS8H100D

ST

S-Diode 100V 8A 0.64V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS8H100D
Rutronik No.: DSKY4319
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
Soon available
0.5567 $
27.84 $

Prices

50 0.5567 $
100 0.5329 $
200 0.5209 $
400 0.4931 $
750 0.4692 $

S-Diode 100V 8A 0.64V TO220-2 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.64 V
Mounting
THT
Technology
General
I(FSM)
30 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?