Cart

STPS745FP

ST

S-Diode 45V 7.5A 0.57V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS745FP
Rutronik No.: DSKYP4712
Unit Pack: 50
MOQ: 3000
package: TO220FP-2
Packaging: TUBE
On request
0.2523 $
756.90 $

S-Diode 45V 7.5A 0.57V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
7.5 A
V(F)
0.57 V
Mounting
THT
Technology
General
I(FSM)
20 A
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?