Cart

STPS6M100DEE-TR

ST STPS6M100DEE-TR

image shown is a representation only

ST

S-Diode 100V 6A 0.64V PowerFL
Supplier: STMicroelectronics
Matchcode: STPS6M100DEE
Rutronik No.: DSKY5333
Unit Pack: 3000
MOQ: 3000
package: PowerFLAT
Packaging: TUBE
On request
0.592 $
1,776.00 $

Prices

3,000 0.592 $
6,000 0.5666 $
9,000 0.5243 $

S-Diode 100V 6A 0.64V PowerFL Description

High voltage power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
6 A
V(F)
0.64 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
PowerFLAT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?