Cart

STPS61H100CW

ST

S-Diode 100V 60A 0.67V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS61H100CW
Rutronik No.: DSKYP5026
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
2.53 $
1,518.00 $

S-Diode 100V 60A 0.67V TO247-3 Description

Hgh voltage power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.67 V
Mounting
THT
Technology
HighVolt
I(FSM)
80 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?