Cart

STPS60L45CW

ST

S-DIODE 45V 60A 0.50V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS60L45CW
Rutronik No.: DSKYP4942
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
2.35 $
70.50 $

Prices

30 2.35 $
60 2.25 $
120 2.20 $
180 2.08 $
300 1.98 $

S-DIODE 45V 60A 0.50V TO247-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.5 V
Mounting
THT
Technology
SCHOTTKY
T(j) max
150 °C
I(FSM)
600 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?