Cart

STPS60L30CW

ST

S-Diode 30V 60A 0.55V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS60L30CW
Rutronik No.: DSKYP4779
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.93 $
57.90 $

Prices

30 1.93 $
60 1.84 $
120 1.80 $
180 1.70 $
330 1.62 $

S-Diode 30V 60A 0.55V TO247-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
30 A
V(F)
0.55 V
Mounting
THT
Technology
Schottky
I(FSM)
600 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?