Cart

STPS6045CW

ST

S-Diode 45V 60A 0.78V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS6045CW
Rutronik No.: DSKYP4751
Unit Pack: 30
MOQ: 600
package: TO247-3
Packaging: TUBE
On request
1.32 $
792.00 $

S-Diode 45V 60A 0.78V TO247-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
30 A
Mounting
THT
T(j) max
175 °C
I(FSM)
400 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?