Cart

STPS5L25B-TR

ST STPS5L25B-TR

image shown is a representation only

ST

S-Diode 25V 5A 0.31V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS5L25B-TR
Rutronik No.: DSKY4756
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.3248 $
812.00 $

Prices

2,500 0.3248 $
5,000 0.3109 $
7,500 0.3039 $
10,000 0.2877 $
12,500 0.2738 $

S-Diode 25V 5A 0.31V TO252-2 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
25 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.31 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?