Cart

STPS5H100B-TR

ST STPS5H100B-TR

image shown is a representation only

ST

S-Diode 100V 5A 0.61V TO252-2
Supplier: STMicroelectronics
Matchcode: STPS5H100B-TR
Rutronik No.: DSKYP4731
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3153 $
788.25 $

Prices

2,500 0.3153 $
5,000 0.31 $
7,500 0.3046 $
10,000 0.2993 $
15,000 0.294 $

S-Diode 100V 5A 0.61V TO252-2 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.61 V
I(FSM)
10 A
Mounting
SMT
Technology
General
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?