Cart

STPS4S200UF

ST STPS4S200UF

image shown is a representation only

ST

S-Diode 200V 4A 0.64V SMBflat
Supplier: STMicroelectronics
Matchcode: STPS4S200UF
Rutronik No.: DSKYP5561
Unit Pack: 5000
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.2808 $
1,404.00 $

Prices

5,000 0.2808 $
10,000 0.2688 $
15,000 0.2487 $
20,000 0.2286 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
4 V
Mounting
SMT
Technology
Schottky
I(FSM)
0.64 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?