Cart

STPS41L60CT

ST STPS41L60CT

image shown is a representation only

ST

S-Diode 60V 40A TO220-3
Supplier: STMicroelectronics
Matchcode: STPS41L60CT
Rutronik No.: DSKYP4830
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.7544 $
754.40 $

S-Diode 60V 40A TO220-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.58 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?