Cart

STPS41L45CG-TR

ST STPS41L45CG-TR

image shown is a representation only

ST

S-Diode 45V 40A 0.47V D2PAK
Supplier: STMicroelectronics
Matchcode: STPS41L45CG-TR
Rutronik No.: DSKY5347
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.1127 $
1,112.70 $

Prices

1,000 1.1127 $
2,000 1.065 $
3,000 1.0411 $
4,000 0.9378 $

S-Diode 45V 40A 0.47V D2PAK Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CathoAnode
I(F)per diode
40 A
V(F)
0.47 V
Mounting
SMD
Technology
Schottky
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?