Cart

STPS41H100CR

ST STPS41H100CR

image shown is a representation only

ST

S-Diode 100V 40A 0.67V I2PAK
Supplier: STMicroelectronics
Matchcode: STPS41H100CR
Rutronik No.: DSKY4661
Unit Pack: 50
MOQ: 1000
package: I2PAK
Packaging: TUBE
On request
1.48 $
1,480.00 $

S-Diode 100V 40A 0.67V I2PAK Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.67 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
I2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?