Cart

STPS40SM120CTN

ST STPS40SM120CTN

image shown is a representation only

ST

S-Diode 120V 40A 0.46V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS40SM120CTN
Rutronik No.: DSKYP5559
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
1.26 $
1,260.00 $

S-Diode 120V 40A 0.46V TO220AB Description

Power Schottky rectifier

Parameter

V(RRM)
120 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.46 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?