Cart

STPS40L45CG

ST STPS40L45CG

image shown is a representation only

ST

S-Diode 45V 40A 0.49V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS40L45CG
Rutronik No.: DSKYP4774
Unit Pack: 50
MOQ: 1000
package: D2PAK
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
1.86 $
1,860.00 $
Article with this quantity is not orderable.

S-Diode 45V 40A 0.49V TO263-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.49 V
Mounting
SMT
T(j) max
150 °C
I(FSM)
230 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?