Cart

STPS3L60UF

ST

SCHOTTKY-DIODE 3A 60V SMB Flat
Supplier: STMicroelectronics
Matchcode: STPS3L60UF
Rutronik No.: DSKYS5949
Unit Pack: 5000
MOQ: 5000
package: SMB FLAT
Packaging: REEL
In Stock
0.142 $
710.00 $

Prices

5,000 0.142 $
10,000 0.1362 $
20,000 0.1331 $
30,000 0.1199 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMB FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?