Cart

STPS3L60U

ST

SCHOTTKY-DIODE 3A 60V SMB
Supplier: STMicroelectronics
Matchcode: STPS3L60U
Rutronik No.: DSKYS4861
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0926 $
231.50 $

Prices

2,500 0.0926 $
5,000 0.0836 $
10,000 0.0773 $

SCHOTTKY-DIODE 3A 60V SMB Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.59 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?