Cart

STPS3L60S

ST

SCHOTTKY-DIODE 3A 60V SMC
Supplier: STMicroelectronics
Matchcode: STPS3L60S
Rutronik No.: DSKYS4694
Unit Pack: 2500
MOQ: 2500
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0869 $
217.25 $

Prices

2,500 0.0869 $
5,000 0.0784 $
10,000 0.0726 $

SCHOTTKY-DIODE 3A 60V SMC Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.65 V
I(FSM)
75 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?